The HY57V281620HCTP-8 is a 54-pin TSOP2 synchronous DRAM from SK Hynix, operating within a commercial temperature range of 0 to 70 degrees Celsius. It supports a maximum supply voltage of 3.6V and a maximum supply current of 0.2A. The device features a maximum clock frequency of 125MHz and a maximum access time of 6ns. It is designed for use in a variety of applications, including memory-intensive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SK Hynix HY57V281620HCTP-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.238 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 125 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY57V281620HCTP-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.