The HY57V641620HGT-HI is a 54-pin TSOP2 synchronous DRAM from SK Hynix, operating within an industrial temperature range of -40°C to 85°C. It supports a supply voltage of 3.3V, with a maximum current draw of 0.16A. The device features a maximum clock frequency of 133MHz and a maximum access time of 5.4ns. It is designed for use in memory applications, with a capacity of 4GB.
SK Hynix HY57V641620HGT-HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.238 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY57V641620HGT-HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.