The HY5DS283222BF-33 is a commercial-grade DDR DRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage range of 1.75V to 2.1V and a maximum supply current of 0.35A. The IC has a maximum access time of 0.6ns and a maximum clock frequency of 303MHz. It is available in a 144-pin LFBGA package with a 12x12mm footprint.
SK Hynix HY5DS283222BF-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.1 |
| Supply Voltage-Min (Vsup) | 1.75 |
| Supply Current-Max | 0.35 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 303 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5DS283222BF-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.