The HY5DU12822DTP-D43 is a 66-pin commercial temperature DDR DRAM IC from SK Hynix. It operates within a supply voltage range of 2.4 to 2.7V and has a maximum supply current of 0.36A. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TSSOP-66 package with dimensions of 10.16mm in width and 22.22mm in length. The IC has a memory capacity of 64 megabytes and a clock frequency of up to 200 MHz.
SK Hynix HY5DU12822DTP-D43 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.36 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.