The HY5DU281622FTP-D43 is a 66-pin TSSOP66 commercial-grade DDR DRAM IC with a maximum operating temperature of 70°C, a minimum operating temperature of 0°C, and a supply voltage range of 2.4V to 2.7V. It has a maximum supply current of 0.3A and a maximum standby current of 0.02A. The IC has a maximum access time of 0.7ns and a maximum clock frequency of 200MHz. It is a single-function device with a JEDEC package code of R-PDSO-G66 and a memory capacity of 8,388,608 words.
SK Hynix HY5DU281622FTP-D43 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.225 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.