The HY5DU283222BFP-33 is a 144-pin commercial DDR DRAM IC from SK Hynix with a supply voltage range of 2.375 to 2.7V. It features an access time of up to 0.6ns and a maximum clock frequency of 300MHz. The device is packaged in a BGA144 configuration with dimensions of 12x12mm. It operates within a commercial temperature range of 0 to 70°C.
SK Hynix HY5DU283222BFP-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.05 |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5DU283222BFP-33 to view detailed technical specifications.
No datasheet is available for this part.