The HY5DU561622FFP-D43 is a 60-pin BGA DDR DRAM IC from SK Hynix. It operates within a supply voltage range of 2.4 to 2.7V and has a maximum supply current of 0.23A. The device is rated for commercial temperature grade and has an operating temperature range of 0 to 70C. It features a JEDEC package code of R-PBGA-B60 and measures 8mm in width and 13mm in length.
SK Hynix HY5DU561622FFP-D43 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.23 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.