This 84-pin DDR DRAM IC operates within a supply voltage range of 1.7 to 1.9 volts and features a maximum clock frequency of 267 MHz. The device has a maximum access time of 0.5 nanoseconds and a maximum standby current of 0.005 milliamps. It is packaged in a TFBGA package type with dimensions of 9x15 mm and is designed for use in memory applications.
SK Hynix HY5PS121621F-C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 12 |
| Length | 14 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 267 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5PS121621F-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.