The HY5RS123235BFP-1 is a 136-pin DDR DRAM memory IC from SK Hynix. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum clock frequency of 1000 MHz and a maximum supply voltage of 2.15V. It also has a maximum standby current of 0.16 mA and an access time of 0.2 ns. The memory IC is packaged in a 136-pin TFBGA with a size of 12x17 mm.
SK Hynix HY5RS123235BFP-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B136 |
| Width | 11 |
| Length | 14 |
| Pin Count | 136 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.05 |
| Supply Voltage-Max (Vsup) | 2.15 |
| Supply Voltage-Min (Vsup) | 1.95 |
| Supply Current-Max | 1.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.16 |
| Access Time-Max | 0.2 |
| Clock Frequency-Max (fCLK) | 1000 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.