DDR DRAM, 8MX32, 0.25ns, CMOS, PBGA136, 11 X 14 MM, ROHS COMPLIANT, FBGA-136
SK Hynix HY5RS573225AFP-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B136 |
| Width | 11 |
| Length | 14 |
| Pin Count | 136 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Voltage-Max (Vsup) | 2.3 |
| Supply Voltage-Min (Vsup) | 2.1 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.25 |
| Clock Frequency-Max (fCLK) | 909 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.