The HY5RS573225F-12 is a 144-pin BGA DDR DRAM IC from SK Hynix. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum supply voltage of 2.1V and a minimum supply voltage of 1.9V. It draws a maximum supply current of 1.3mA. The IC has a maximum clock frequency of 833 MHz and an access time of 0.25 ns. It is designed for use in memory applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SK Hynix HY5RS573225F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 2.1 |
| Supply Voltage-Min (Vsup) | 1.9 |
| Supply Current-Max | 1.3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.03 |
| Access Time-Max | 0.25 |
| Clock Frequency-Max (fCLK) | 833 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY5RS573225F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.