The HY628100BLLT1-70 is a 32-bit standard SRAM memory IC with 131072 words of storage and a maximum access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.05A. The device is packaged in a TSOP1-32 package and is suitable for commercial temperature grades. It features parallel I/O and a common I/O type.
Sign in to ask questions about the SK Hynix HY628100BLLT1-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix HY628100BLLT1-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HY628100BLLT1-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.