The HY62V8400ALLT2-70 is a 32K x 16 standard SRAM from SK Hynix with a maximum operating temperature of 70 degrees Celsius. It features a JEDEC package code of R-PDSO-G32 and measures 10.16mm in width and 20.95mm in length. The device operates on a supply voltage of 3.3V with a maximum supply current of 0.04A. It has a maximum access time of 70ns and is available in a 32-pin TSOP2 package.
Checking distributor stock and pricing after the page loads.
SK Hynix HY62V8400ALLT2-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |