This commercial grade DDR DRAM module operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum clock frequency of 200 MHz and a supply voltage range of 2.5 to 2.7 volts. The module is a single function device with 184 terminals and is packaged in a DIMM184 form factor. It is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Sign in to ask questions about the SK Hynix HYMD232726A8J-D43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix HYMD232726A8J-D43 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix HYMD232726A8J-D43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.