The HYMD232M646CL6-D4 is a 200-pin DDR DRAM module from SK Hynix with a commercial temperature grade. It operates within a supply voltage range of 2.3 to 2.7 volts and has a maximum clock frequency of 200 MHz. The module has a single port and a common I/O type. It is designed for use in DIMM packages and is suitable for applications requiring high-density memory storage.
SK Hynix HYMD232M646CL6-D4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 200 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N200 |
| Pin Count | 200 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix HYMD232M646CL6-D4 to view detailed technical specifications.
No datasheet is available for this part.