
Conn Binding Post SKT 1 POS Solder ST Panel Mount 1 Port
Sign in to ask questions about the SKS Kontakttechnik 930 176-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik 930 176-101 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Product Length (mm) | 23.5 |
| Product Diameter (mm) | 10 |
| Type | Binding Post |
| Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Max Current Rating | 32A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | DM755 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SKS Kontakttechnik 930 176-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.