
The 930 729-103 is a single-port banana plug connector with a straight body orientation, designed for cable mounting. It features a termination method of screw and a maximum current rating of 30A. The connector operates within a temperature range of -25 to 100°C.
Sign in to ask questions about the SKS Kontakttechnik 930 729-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik 930 729-103 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 56 |
| Product Depth (mm) | 15.5 |
| Type | Banana Plug |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Max Current Rating | 30A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 930 729-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.