
The SKS Kontakttechnik 934 099-103 is a cable mount banana plug with a straight body orientation and a single port. It has a maximum current rating of 24A and operates within a temperature range of -15°C to 70°C. The plug is terminated with a screw method and has a depth of 18.5mm and a length of 58.3mm.
SKS Kontakttechnik 934 099-103 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 58.3 |
| Product Depth (mm) | 18.5 |
| Type | Banana |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Max Current Rating | 24A |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| Cage Code | DM755 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for SKS Kontakttechnik 934 099-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.