
SKS Kontakttechnik 972 405-101 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Type | Alligator Clip |
| Gender | SKT |
| Number of Contacts | 1 |
| Max Current Rating | 34A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Cage Code | DM755 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SKS Kontakttechnik 972 405-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.