M2 HF Reader Module: M2 Mounting Hole Format
Skyetek SM-M2-MH-HF technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Output Power | 240mW |
| Output Power (dBm) | 23dBm |
| RoHS | Compliant |
No datasheet is available for this part.