The S34ML01G200BHB000 is an industrial-grade flash memory IC from Skyhigh Memory, featuring a 3.3V supply voltage with a range of 2.7V to 3.6V. It has 63 terminals and is packaged in a BGA-63 format. The IC operates within a temperature range of -40°C to 105°C and meets the AEC-Q100 screening level. It is a parallel interface memory IC with a capacity of 134,217,728 words and 128,000,000 words code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |