This industrial-grade flash memory IC features 48 terminals and operates over a temperature range of -40°C to 105°C. It is designed for parallel access and has a JEDEC package code of R-PDSO-G48. The device is available in a TSOP1-48 package with dimensions of 12mm width and 18.4mm length. It is a single-function device with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |