The S34ML02G104BHI010 is a 63-pin BGA-63 industrial-grade flash memory IC from Skyhigh Memory. It operates within a temperature range of -40 to 85 degrees Celsius. This parallel interface memory IC is designed to function with a supply voltage between 2.7 and 3.6 volts. The device has a memory capacity of 134,217,728 words and a code capacity of 128,000,000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |