The S34ML02G200BHI003 is an industrial-grade flash memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PBGA-B63 and a terminal position of BOTTOM. The device is a 63-pin BGA package with a width of 9 and a length of 11. It operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory IC type is FLASH, and it has a parallel interface.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |