This industrial-grade 48-pin TSOP1 Flash memory IC operates within a temperature range of -40°C to 85°C. It is powered by a supply voltage of 3.3V to 3.6V. The device features a parallel interface and has a memory capacity of 268,435,456 words, with 256,000,000 words of code. The JEDEC package code is R-PDSO-G48, with dimensions of 12mm in width and 18.4mm in length.
Checking distributor stock and pricing after the page loads.
Skyhigh Memory S34ML02G200TFI003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |