The S34ML02G200TFV000 is a 48-pin industrial-grade flash memory IC from Skyhigh Memory, operating within a temperature range of -40 to 105 degrees Celsius. It features a parallel interface and supports up to 268,435,456 words of memory, with a maximum supply voltage of 3.6V and a minimum of 2.7V. The device is packaged in a 12mm wide, 18.4mm long TSOP1-48 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |