This industrial grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a 48-pin TSOP1 package with a width of 12mm and a length of 18.4mm. The device is designed to function in parallel mode and is compatible with a supply voltage range of 2.7V to 3.6V. The memory IC type is FLASH, with a capacity of 1073741824 words and a code capacity of 1000000000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |