AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 10A/6A/1A/1A 80W Carton
Skynet SNP-8080 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|-5V |
| Maximum Output Current | 10|6|1|1A |
| Maximum Output Power | 80W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-8080 to view detailed technical specifications.
No datasheet is available for this part.