AC/DC Power Supply Single-OUT 12V 2A 20W Carton
Skynet SNP-9027 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2(Typ)A |
| Maximum Output Power | 20(Typ)W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.