AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/1.5A/0.3A 30W Carton
Skynet SNP-9031 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2(Typ)|1.5(Typ)|0.3(Typ)A |
| Maximum Output Power | 30(Typ)W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-9031 to view detailed technical specifications.
No datasheet is available for this part.