Plug-In Adapter Single-OUT 12V 7.5A 100W Carton
Checking distributor stock and pricing after the page loads.
Skynet SNP-A107 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 100W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.