Plug-In Adapter Single-OUT 15V 9.3A 150W Carton
Checking distributor stock and pricing after the page loads.
Skynet SNP-A158 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 9.3A |
| Maximum Output Power | 150W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.