AC/DC Power Supply Single-OUT 5V 10A 60W 5-Pin Carton
Skynet SNP-C066 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10(Typ)A |
| Maximum Output Power | 60(Typ)W |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.