AC/DC Power Supply Single-OUT 15V 5.3A 80W 5-Pin Carton
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 5.3(Typ)A |
| Maximum Output Power | 80(Typ)W |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |