AC/DC Power Supply Dual-OUT 5V/12V 10A/6A 100W 7-Pin Carton
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 10|6A |
| Maximum Output Power | 100(Typ)W |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |