AC/DC Power Supply Single-OUT 12V 12.5A 150W 7-Pin Carton
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5(Typ)A |
| Maximum Output Power | 150(Typ)W |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |