AC/DC Power Supply Single-OUT 12V 12.5A 150W Carton
Skynet SNP-G127-A technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Maximum Output Power | 150W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-G127-A to view detailed technical specifications.
No datasheet is available for this part.