AC/DC Power Supply Single-OUT 12V 20A 240W Carton
Skynet SNP-G167 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 20A |
| Maximum Output Power | 240W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-G167 to view detailed technical specifications.
No datasheet is available for this part.