AC/DC Power Supply Single-OUT 15V 16A 240W Carton
Skynet SNP-G168-MA technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 16A |
| Maximum Output Power | 240W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-G168-MA to view detailed technical specifications.
No datasheet is available for this part.