AC/DC Power Supply Single-OUT 28V 8.55A 240W Carton
Skynet SNP-G16G-U5 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 8.55A |
| Maximum Output Power | 240W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.