AC/DC Power Supply Single-OUT 15V 18A 300W Carton
Skynet SNP-G208-U5 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 18A |
| Maximum Output Power | 300W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.