AC/DC Power Supply Single-OUT 28V 10.7A 300W Carton
Skynet SNP-G20G-U5 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 10.7A |
| Maximum Output Power | 300W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.