AC/DC Power Supply Single-OUT 48V 6.3A 300W Carton
Skynet SNP-G20T-M technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 6.3A |
| Maximum Output Power | 300W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-G20T-M to view detailed technical specifications.
No datasheet is available for this part.