Plug-In Adapter Triple-OUT 5V/12V/-12V 3A/2.5A/0.3A 50W Carton
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 3|2.5|0.3A |
| Maximum Output Power | 50W |
| RoHS Version | 2002/95/EC |