AC/DC Power Supply Dual-OUT 12V/5V 10A/2A 100W Carton
Checking distributor stock and pricing after the page loads.
Skynet SNP-U107 technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 12|5V |
| Maximum Output Current | 10|2A |
| Maximum Output Power | 100W |
| RoHS Version | 2002/95/EC |