AC/DC Power Supply Single-OUT 18V 16.6A 300W Carton
Skynet SNP-X205-M technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 16.6A |
| Maximum Output Power | 300W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.