AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 6A/5A/0.5A/0.5A 110W Carton
Checking distributor stock and pricing after the page loads.
Skynet SNP-Y110 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|-5V |
| Maximum Output Current | 6(Typ)|5(Typ)|0.5(Typ)|0.5(Typ)A |
| Maximum Output Power | 110(Typ)W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.