AC/DC Power Supply Single-OUT 48V 2.3A 110W Carton
Checking distributor stock and pricing after the page loads.
Skynet SNP-Y11T technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.3(Typ)A |
| Maximum Output Power | 110(Typ)W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.