AC/DC Power Supply Dual-OUT 18V/12V 16A/1A 300W Carton
Checking distributor stock and pricing after the page loads.
Skynet SNP-Z305 technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 18|12V |
| Maximum Output Current | 16(Typ)|1(Typ)A |
| Maximum Output Power | 300(Typ)W |
| RoHS Version | 2002/95/EC |