Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402,
Skywell Technology 0402CG101J160BA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1.02 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 0402CG(16V) |
| Height | 0.61 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.